Part Details for ZXSC440X8TA by Zetex / Diodes Inc
Overview of ZXSC440X8TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXSC440X8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 129748 |
|
RFQ |
Part Details for ZXSC440X8TA
ZXSC440X8TA CAD Models
ZXSC440X8TA Part Data Attributes
|
ZXSC440X8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXSC440X8TA
Zetex / Diodes Inc
Switching Controller, 200kHz Switching Freq-Max, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ZXSC440X8TA
This table gives cross-reference parts and alternative options found for ZXSC440X8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXSC440X8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXSC440X8TA | Switching Controller, 200kHz Switching Freq-Max, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | ZXSC440X8TA vs ZXSC440X8TA |
ZXSC440X8TC | Switching Controller, 200kHz Switching Freq-Max, PDSO8, MSOP-8 | Zetex / Diodes Inc | ZXSC440X8TA vs ZXSC440X8TC |
ZXSC440X8TC | Switching Controller, 200kHz Switching Freq-Max, PDSO8, MSOP-8 | Diodes Incorporated | ZXSC440X8TA vs ZXSC440X8TC |