Part Details for ZXT12N20DXTA by Diodes Incorporated
Overview of ZXT12N20DXTA by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT12N20DXTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9319
|
Newark | Bipolar Array, Dual Npn, 20V/3.5A/Msop-8 Rohs Compliant: Yes |Diodes Inc. ZXT12N20DXTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$0.9280 / $1.7500 | Buy Now |
DISTI #
ZXT12N20DXCT-ND
|
DigiKey | TRANS 2NPN 20V 3.5A 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$0.6438 / $1.5300 | Buy Now |
DISTI #
ZXT12N20DXTA
|
Avnet Americas | Trans GP BJT NPN 20V 3.5A 8-Pin MSOP T/R - Tape and Reel (Alt: ZXT12N20DXTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.6386 / $0.7545 | Buy Now |
DISTI #
522-ZXT12N20DXTA
|
Mouser Electronics | Bipolar Transistors - BJT Dual 20V NPN RoHS: Compliant | 148 |
|
$0.7360 / $1.5300 | Buy Now |
|
Future Electronics | ZXT12N20DX Series NPN 1.04 W 20 V 3.5 A SMT Switching Transistor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6550 / $0.6850 | Buy Now |
|
Future Electronics | ZXT12N20DX Series NPN 1.04 W 20 V 3.5 A SMT Switching Transistor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6550 / $0.6850 | Buy Now |
DISTI #
ZXT12N20DXTA
|
Avnet Americas | Trans GP BJT NPN 20V 3.5A 8-Pin MSOP T/R - Tape and Reel (Alt: ZXT12N20DXTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.6386 / $0.7545 | Buy Now |
DISTI #
ZXT12N20DXTA
|
TME | Transistor: NPN x2, bipolar, 20V, 3.5A, 0.87W, MSOP8 Min Qty: 1 | 0 |
|
$0.9100 / $1.3600 | RFQ |
DISTI #
ZXT12N20DXTA
|
Avnet Silica | Trans GP BJT NPN 20V 3.5A 8-Pin MSOP T/R (Alt: ZXT12N20DXTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | DUAL 20V NPN SILICON LOW SATURATION SWITCHING TRANSISTOR | TRANS 2NPN 20V 3.5A 8MSOP | 790 |
|
RFQ |