-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9214
|
Newark | Bipolar Array, Npn, Pnp, 20V, 4.5A Rohs Compliant: Yes |Diodes Inc. ZXTC6718MCTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.3690 / $0.8630 | Buy Now |
DISTI #
ZXTC6718MCTACT-ND
|
DigiKey | TRANS NPN/PNP 20V 4.5A/3.5A 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1427 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
ZXTC6718MCTA
|
Avnet Americas | Trans GP BJT NPN/PNP 20V 5A/3.8A 8-Pin DFN EP T/R - Tape and Reel (Alt: ZXTC6718MCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60003000 Factory Stock |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
522-ZXTC6718MCTA
|
Mouser Electronics | Bipolar Transistors - BJT Comp Dual 20V 20V 4.5A IC 47mOhm RoHS: Compliant | 3124 |
|
$0.3150 / $0.8300 | Buy Now |
DISTI #
ZXTC6718MCTA
|
Avnet Americas | Trans GP BJT NPN/PNP 20V 5A/3.8A 8-Pin DFN EP T/R - Tape and Reel (Alt: ZXTC6718MCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60003000 Factory Stock |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
ZXTC6718MCTA
|
Avnet Silica | Trans GP BJT NPN/PNP 20V 5A/3.8A 8-Pin DFN EP T/R (Alt: ZXTC6718MCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN/PNP 20V 4.5A/3.5A 8DFN | 9800 |
|
RFQ | |
DISTI #
3944370
|
element14 Asia-Pacific | BIPOLAR ARRAY, NPN, PNP, 20V, 4.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2990 |
|
$0.4117 / $0.8427 | Buy Now |
DISTI #
3944370RL
|
element14 Asia-Pacific | BIPOLAR ARRAY, NPN, PNP, 20V, 4.5A RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.4117 / $0.5027 | Buy Now |
DISTI #
3944370RL
|
Farnell | BIPOLAR ARRAY, NPN, PNP, 20V, 4.5A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2990 |
|
$0.3557 / $0.5009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy