Part Details for ZXTD4591AM832TA by Diodes Incorporated
Overview of ZXTD4591AM832TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXTD4591AM832TA
ZXTD4591AM832TA CAD Models
ZXTD4591AM832TA Part Data Attributes
|
ZXTD4591AM832TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTD4591AM832TA
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | FLATPACK, R-PQFP-F10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PQFP-F10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZXTD4591AM832TA
This table gives cross-reference parts and alternative options found for ZXTD4591AM832TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTD4591AM832TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTD4591AM832TA | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN | Zetex / Diodes Inc | ZXTD4591AM832TA vs ZXTD4591AM832TA |
ZXTD4591AM832TC | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN | Zetex / Diodes Inc | ZXTD4591AM832TA vs ZXTD4591AM832TC |