Part Details for ZXTD4591E6TA by Zetex / Diodes Inc
Overview of ZXTD4591E6TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTD4591E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80028051
|
Verical | Trans GP BJT NPN/PNP 60V 1A 1700mW 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 780000 |
|
$0.2213 | Buy Now |
DISTI #
60680268
|
Verical | Trans GP BJT NPN/PNP 60V 1A 1700mW 6-Pin SOT-23 T/R Min Qty: 30 Package Multiple: 1 Date Code: 2151 | Americas - 2803 |
|
$0.2175 / $0.4836 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 60V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 575 |
|
$0.2100 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5274 |
|
RFQ |
Part Details for ZXTD4591E6TA
ZXTD4591E6TA CAD Models
ZXTD4591E6TA Part Data Attributes:
|
ZXTD4591E6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTD4591E6TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZXTD4591E6TA
This table gives cross-reference parts and alternative options found for ZXTD4591E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTD4591E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTD4591E6TC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN | Diodes Incorporated | ZXTD4591E6TA vs ZXTD4591E6TC |