Part Details for ZXTN08400BNS-7 by Diodes Incorporated
Overview of ZXTN08400BNS-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN08400BNS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXTN08400BNS-7TR-ND
|
DigiKey | PWR TRANSISTOR POWERDI3333-8 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3447 | Buy Now |
DISTI #
ZXTN08400BNS-7
|
Avnet Americas | Medium Power Transistor NPN Dual 450V 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: ZXTN08400BNS-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
621-ZXTN08400BNS-7
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8 T&R 2K RoHS: Compliant | 0 |
|
$0.3120 / $0.8300 | Order Now |
|
Future Electronics | 400V,Automotive 3-Pin SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
ZXTN08400BNS-7
|
Avnet Silica | Medium Power Transistor NPN Dual 450V 8-Pin PowerDI3333 T/R (Alt: ZXTN08400BNS-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXTN08400BNS-7
ZXTN08400BNS-7 CAD Models
ZXTN08400BNS-7 Part Data Attributes
|
ZXTN08400BNS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN08400BNS-7
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.83 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.175 V |