Part Details for ZXTN2010ASTZ by Zetex / Diodes Inc
Overview of ZXTN2010ASTZ by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN2010ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for ZXTN2010ASTZ
ZXTN2010ASTZ CAD Models
ZXTN2010ASTZ Part Data Attributes
|
ZXTN2010ASTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN2010ASTZ
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for ZXTN2010ASTZ
This table gives cross-reference parts and alternative options found for ZXTN2010ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTN2010ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTN2010ASTZ | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | ZXTN2010ASTZ vs ZXTN2010ASTZ |
ZXTN2010ASTOA | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | ZXTN2010ASTZ vs ZXTN2010ASTOA |
ZXTN2010ASTOA | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | ZXTN2010ASTZ vs ZXTN2010ASTOA |