Part Details for ZXTP4001ZTA by Diodes Incorporated
Overview of ZXTP4001ZTA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP4001ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTP4001ZTADI-ND
|
DigiKey | TRANS PNP 60V 1A SOT89-3 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZXTP4001ZTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT89 T&R 1K - Tape and Reel (Alt: ZXTP4001ZTA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-ZXTP4001ZTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Trans SOT89 T&R 1K RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
DISTI #
ZXTP4001ZTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT89 T&R 1K - Tape and Reel (Alt: ZXTP4001ZTA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXTP4001ZTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT89 T&R 1K - Tape and Reel (Alt: ZXTP4001ZTA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP 60V 1A | 2970 |
|
RFQ |
Part Details for ZXTP4001ZTA
ZXTP4001ZTA CAD Models
ZXTP4001ZTA Part Data Attributes
|
ZXTP4001ZTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXTP4001ZTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |