Part Details for ZY7010LG-T3 by Bel Power Solutions
Overview of ZY7010LG-T3 by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ZY7010LG-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0782
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, Hybrid |Bel Power Solutions ZY7010LG-T3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $54.3500 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R |
76 In Stock |
|
$19.4700 / $67.0100 | Buy Now |
DISTI #
51888191
|
Verical | Module DC-DC 1-OUT 0.5V to 5.5V 10A 25-Pin SMT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1049 | Americas - 58 |
|
$25.3110 / $87.1130 | Buy Now |
DISTI #
20117289
|
Verical | Module DC-DC 1-OUT 0.5V to 5.5V 10A 25-Pin SMT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$27.1200 / $28.2500 | Buy Now |
DISTI #
ZY7010LGT3-BEL
|
TME | ZY7010LG-T3 Min Qty: 2 | 18 |
|
$28.5617 / $33.0584 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R |
76 In Stock |
|
$19.4700 / $67.0100 | Buy Now |
Part Details for ZY7010LG-T3
ZY7010LG-T3 CAD Models
ZY7010LG-T3 Part Data Attributes
|
ZY7010LG-T3
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ZY7010LG-T3
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P24 | |
JESD-609 Code | e3/e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ZY7010LG-T3
This table gives cross-reference parts and alternative options found for ZY7010LG-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY7010LG-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY7010L-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L-G |
ZY7010LG-Q1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010LG-Q1 |
ZY7010L-T2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L-T2 |
ZY7010LG-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010LG-T1 |
ZY7010L-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L-T3 |
ZY7010LG-T2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010LG-T2 |
ZY7010L-Q1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L-Q1 |
ZY7010L | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L |
ZY7010L-T3-G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-24 | Bel Power Solutions | ZY7010LG-T3 vs ZY7010L-T3-G |