Part Details for ZY7015LG-T2 by Bel Power Solutions
Overview of ZY7015LG-T2 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY7015LG-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 209 |
|
$13.8000 / $15.6000 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 0.5-5.5V | 1600 |
|
RFQ |
Part Details for ZY7015LG-T2
ZY7015LG-T2 CAD Models
ZY7015LG-T2 Part Data Attributes
|
ZY7015LG-T2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ZY7015LG-T2
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X25 | |
JESD-609 Code | e3/e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ZY7015LG-T2
This table gives cross-reference parts and alternative options found for ZY7015LG-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY7015LG-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY7015L-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7015LG-T2 vs ZY7015L-T3 |
ZY7015LG-T3 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-25 | Bel Power Solutions | ZY7015LG-T2 vs ZY7015LG-T3 |
ZY7015L-T2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7015LG-T2 vs ZY7015L-T2 |
ZY7015L-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-25 | Bel Power Solutions | ZY7015LG-T2 vs ZY7015L-T1 |
ZY7015LG-T1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-25 | Bel Power Solutions | ZY7015LG-T2 vs ZY7015LG-T1 |