Part Details for ZZW-A-1024-30SD7 by Amphenol Corporation
Overview of ZZW-A-1024-30SD7 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for ZZW-A-1024-30SD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-A-1024-30SD7
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 30 Position Socket Contact Straight Cable Mount - Bulk (Alt: ZZW-A-1024-30SD7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |