Part Details for ZZY-A-1716-10PD6 by Amphenol Corporation
Overview of ZZY-A-1716-10PD6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for ZZY-A-1716-10PD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZY-A-1716-10PD6
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 10 Position Pin Contact Straight Flange Mount - Bulk (Alt: ZZY-A-1716-10PD6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |