Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
MMBD914LT1G
DISTI #
67R1326
|
onsemi | Switching Diode, 100V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel MMBD914LT1G Part Details | 12000 |
|
$0.0170 / $0.0190 | Buy Now MMBD914LT1G Part Details |
MMBD914LT1G
DISTI #
88H4778
|
onsemi | Switch Diode, 100V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape MMBD914LT1G Part Details | 17206 |
|
$0.0250 / $0.1150 | Buy Now MMBD914LT1G Part Details |
MMBD914LT1G
DISTI #
58M9118
|
onsemi | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape MMBD914LT1G Part Details | 101679 |
|
$0.0260 / $0.1160 | Buy Now MMBD914LT1G Part Details |
SMMBD914LT1G
DISTI #
13AC3979
|
onsemi | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SMMBD914LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape SMMBD914LT1G Part Details | 19359 |
|
$0.0960 / $0.2900 | Buy Now SMMBD914LT1G Part Details |
SMMBD914LT1G
DISTI #
79AH6684
|
onsemi | Ss Sot23 Swch Dio Spcl Rohs Compliant: Yes |Onsemi SMMBD914LT1G Min Qty: 7576 Package Multiple: 1 Date Code: 0 Container: Reel SMMBD914LT1G Part Details | 27000 |
|
$0.0490 | Buy Now SMMBD914LT1G Part Details |
MMBD914LT1G.
DISTI #
26AC2202
|
onsemi | Switching Diode, 100V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD914LT1G. Min Qty: 30865 Package Multiple: 1 Date Code: 0 Container: Reel MMBD914LT1G. Part Details | 0 |
|
$0.0170 | Buy Now MMBD914LT1G. Part Details |
MMBD914LT1G
DISTI #
94W8990
|
onsemi | Diode, Small Signal, 100V, Sot-23-3, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel MMBD914LT1G Part Details | 0 |
|
$0.0180 / $0.0200 | Buy Now MMBD914LT1G Part Details |
SMMBD914LT1G
DISTI #
76T7275
|
onsemi | Switching Diode, High Speed, 100 V/ Reel |Onsemi SMMBD914LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel SMMBD914LT1G Part Details | 0 |
|
$0.0430 / $0.0610 | Buy Now SMMBD914LT1G Part Details |