If you like Findchips… You will love Findchips PRO. Try it Now.

VTE1013 price and stock

Top of Page ↑

Newark element14 Authorized Distributor

Part # Manufacturer Description Stock Price Buy
VTE1013H Distri #: 79K2488 Excelitas Technologies Corporation IR EMITTER, 940NM, 4.78MM, TO-46, THOUGH HOLE, Viewing Angle:35°, Diode Case Style:TO-46, Forward Current If(AV):100mA, Forward Voltage VF Max:1.9V, Rise Time:1µs, Fall Time tf:1µs, Operating Temperature Min:-55°C, Product Range:- RoHS Compliant: Yes RoHS: Compliant Min Qty: 500 Container: Bulk 0   Buy Now