Filter Your Search
21 - 30 of 2,824 results
|
OPA692ID
Texas Instruments
|
$2.6922 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA692IDR
Texas Instruments
|
$1.8134 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMH6559MF/NOPB
Texas Instruments
|
$1.9490 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BUF634AIDR
Texas Instruments
|
$1.5563 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 1.6 µA | 12 mA | 1 | BUFFER | 15 V | -15 V | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 210000 | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-03-03 | |||||||
|
LMV112SDX/NOPB
Texas Instruments
|
$0.6768 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
OPA693IDBVT
Texas Instruments
|
$2.9374 | Yes | Yes | Active | 2 mV | 2500 V/us | 13 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 70 A | 6.5 V | INDUSTRIAL | 1400000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
BUF634AIDRBR
Texas Instruments
|
$1.7068 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 2 µA | 12 mA | 1 | BUFFER | 15 V | -15 V | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 210000 | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | ||||||||||
|
LMV112SD/NOPB
Texas Instruments
|
$1.0636 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
BUF634AIDDAR
Texas Instruments
|
$1.7068 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 12 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 210000 | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | HSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-08-03 | |||||||
|
OPA3692IDBQR
Texas Instruments
|
$4.3914 | Yes | Yes | Active | 2.5 mV | 140 MHz | 2100 V/us | 56 µA | 15.3 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 20 µA | -6.5 V | -10 A | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |