Parametric » Amplifier Circuits » Comparators

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm339n

1 - 20 of 56 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Average Bias Current-Max (IIB)
Supply Current-Max
Response Time-Nom Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Technology Bias Current-Max (IIB) @25C
Neg Supply Voltage Limit-Max
Output Type
Power Supplies
Supply Voltage Limit-Max
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
Manufacturer Package Code
LM339N
Texas Instruments
$0.2051 Yes Active 5 mV 50 nA 2 mA 300 ns 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm LM339N DIP DIP, DIP14,.3 14 compliant Mexico EAR99 8542.39.00.01 15
LM339N
STMicroelectronics
$0.1837 Yes Obsolete 9 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 32 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.05 mm LM339N DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
LM339N
onsemi
$0.2854 Yes Obsolete 9 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm LM339N DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01 646-06
LM339N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.4 mm LM339N DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01 14LD, MDIP,JEDEC MS-001, .300" WIDE
LM339N
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 9 mV 400 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm DIP DIP, 14 unknown EAR99 8542.39.00.01
LM339N
Intersil Corporation
Check for Price No Obsolete 9 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm LM339N DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
LM339N
Harris Semiconductor
Check for Price No Transferred 9 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Motorola Mobility LLC
Check for Price Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR -18 V OPEN-COLLECTOR 5 V 18 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
LM339N
NXP Semiconductors
Check for Price No No Obsolete 9 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 32 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm LM339N DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
LM339N
RCA
Check for Price No Transferred 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Raytheon Semiconductor
Check for Price No Obsolete 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA -18 V OPEN-COLLECTOR 5 V 18 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown
LM339N
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Signetics
Check for Price No Obsolete 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Motorola Semiconductor Products
Check for Price No Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR -18 V OPEN-COLLECTOR 5 V 18 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Silicon Group Inc
Check for Price No Obsolete 9 mV 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA 5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
General Electric Solid State
Check for Price No Transferred 9 mV 4 COMPARATOR 5 V BIPOLAR 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Freescale Semiconductor
Check for Price No Obsolete 9 mV 2 mA 1.3 µs COMPARATOR 5 V BIPOLAR 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LM339N DIP, DIP14,.3 unknown
LM339N
Philips Semiconductors
Check for Price No Transferred 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM339N
Samsung Semiconductor
Check for Price No Obsolete 9 mV 400 nA 2 mA 1.4 µs 4 COMPARATOR 5 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR 5 V 18 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.31 mm 7.62 mm 19.4 mm DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01
LM339N
National Semiconductor Corporation
Check for Price No Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 5 V 36 V COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm LM339N DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01

Add to list: