Filter Your Search
11 - 20 of 55 results
|
LM339N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 9 mV | 400 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM339N
Intersil Corporation
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM339N
Motorola Mobility LLC
|
Check for Price | Transferred | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM339N
Harris Semiconductor
|
Check for Price | No | Transferred | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM339N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM339N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | |||||||||||||||
|
LM339N
Signetics
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM339N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2 mA | 1.4 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 19.4 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM339N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM339N
AMD
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | AMD |