Filter Your Search
1 - 10 of 3,258 results
|
AD8421BRMZ
Analog Devices Inc
|
$10.1445 | No | Yes | Active | 45 µV | 10 MHz | 35 V/us | 6 nA | 2.6 mA | 10 | 93 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 800 pA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD8421ARMZ
Analog Devices Inc
|
$5.8137 | No | Yes | Active | 86 µV | 10 MHz | 35 V/us | 8 nA | 2.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2.2 nA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD8251ARMZ
Analog Devices Inc
|
$9.2643 | No | Yes | Active | 250 µV | 17 MHz | 30 nA | 4.5 mA | 2 | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 0.001 % | 17 V | INDUSTRIAL | 8 | 1 | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | ||||
|
AD8420ARMZ
Analog Devices Inc
|
$1.9872 | No | Yes | Active | 250 µV | 250 kHz | 1 V/us | 27 nA | 90 µA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | MSOP-8 | |||||
|
AD8227ARMZ
Analog Devices Inc
|
$2.4673 | No | Yes | Active | 200 µV | 250 kHz | 0.8 V/us | 27 nA | 600 µA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.075 % | 18 V | AUTOMOTIVE | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | |||||
|
AD8227ARZ
Analog Devices Inc
|
$2.5183 | No | Yes | Active | 200 µV | 250 kHz | 0.8 V/us | 27 nA | 600 µA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.075 % | 18 V | AUTOMOTIVE | 1000 | 5 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | |||||
|
AD8223ARM
Analog Devices Inc
|
$2.3113 | No | No | Obsolete | 400 µV | 200 kHz | 0.3 V/us | 25 nA | 850 µA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 12 V | -12 V | BIPOLAR | 2 nA | -12.5 V | 12.5 V | INDUSTRIAL | 1000 | 5 | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | not_compliant | EAR99 | 8542.33.00.01 | TSSOP | MSOP-8 | ||||||
|
AD8251ARMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 250 µV | 17 MHz | 30 nA | 2 | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 0.001 % | 17 V | INDUSTRIAL | 8 | 1 | S-PDSO-G10 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | 10 | unknown | TSSOP | TSSOP, | ||||||||||
|
AD8223ARMZ
Analog Devices Inc
|
$2.8789 | No | Yes | Active | 400 µV | 200 kHz | 0.3 V/us | 25 nA | 850 µA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 12 V | -12 V | BIPOLAR | 2 nA | -12.5 V | 12.5 V | INDUSTRIAL | 1000 | 5 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | MSOP-8 | ||||
|
AD8237ARMZ
Analog Devices Inc
|
$2.5784 | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | MSOP-8 |