Filter Your Search
11 - 20 of 120 results
|
M38510/10104BGX
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | QP SEMICONDUCTOR INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M38510/10104BHX
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | S-XDFP-F10 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | UNSPECIFIED | DFP | SQUARE | FLATPACK | YES | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
M38510/10104BGA
Micross Components
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSS COMPONENTS | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
M38510/10104BCA
Micross Components
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
M38510/10104BCA
e2v technologies
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
M38510/10104BPA
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/10104BPX
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
M38510/10104B2X
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | PALLADIUM GOLD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
M38510/10104BCA
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/10104BCX
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 |