Filter Your Search
21 - 30 of 120 results
|
M38510/10104B2A
QP Semiconductor
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
M38510/10104B2A
e2v technologies
|
Check for Price | No | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
M38510/10104B2A
Micross Components
|
Check for Price | No | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962R9863702VHA
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | S-GDFP-F10 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
M38510/10104BGX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
JM38510/10104SGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 0.05 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||||||
|
M38510/10104BHX
e2v technologies
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | S-XDFP-F10 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | UNSPECIFIED | DFP | SQUARE | FLATPACK | YES | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
M38510/10104SGX
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown | |||||||||||||||||||||||||||||
|
5962-3810104BGX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
M38510/10104BGX
Linear Technology
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 |