Filter Your Search
41 - 50 of 120 results
|
M38510/10104SGX
Analog Devices Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
5962-3810104BGX
Linear Technology
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/10104SHA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
JM38510/10104SH
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.32 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
JM38510/10104SG
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M38510/10104BGA
Raytheon Semiconductor
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL CAN-8 | unknown | |||||||||||||||||||||
|
M38510/10104SGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown | |||||||||||||||||||||
|
5962R9863702VHX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | S-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
5962R9863702QHX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | S-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/10104BGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 0.05 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown |