Filter Your Search
1 - 10 of 120 results
|
M38510/10104BGA
Raytheon Semiconductor
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL CAN-8 | unknown | |||||||||||||||||||||||
|
M38510/10104BGX
Micross Components
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS COMPONENTS | , | compliant | BCY | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
M38510/10104BGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown | |||||||||||||||||||||||
|
M38510/10104BGA
Rochester Electronics LLC
|
Check for Price | Obsolete | 500 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, | unknown | TO-99 | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/10104BGA
Micross Components
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSS COMPONENTS | , CAN8,.2 | compliant | BCY | 8 | EAR99 | 8542.33.00.01 | |||||||||
|
M38510/10104BPX
e2v technologies
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
M38510/10104BCX
e2v technologies
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | compliant | DIP | 14 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/10104B2X
e2v technologies
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | PALLADIUM GOLD | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QCCN, | compliant | QLCC | 20 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/10104BGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 0.05 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||||||||
|
M38510/10104BCA
e2v technologies
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP14,.3 | compliant | DIP | 14 | EAR99 | 8542.33.00.01 |