Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 89 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M38510/11006SDX
Texas Instruments
Check for Price Obsolete 4 mV 100 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL NATIONAL SEMICONDUCTOR CORP DFP DFP, 14 unknown EAR99 8542.33.00.01
JM38510/11006SDA
Texas Instruments
Check for Price Obsolete 4 mV 100 pA 4 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -18 V 18 V MILITARY 1000 R-GDFP-F14 Not Qualified 76 dB 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.02 mm 6.35 mm 9.9 mm TEXAS INSTRUMENTS INC DFP CERAMIC, FP-14 14 unknown EAR99 8542.33.00.01
JM38510/11006SCA
Texas Instruments
Check for Price Obsolete 4 mV 100 pA 4 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -18 V 18 V MILITARY 1000 R-GDIP-T14 Not Qualified 76 dB 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 unknown EAR99 8542.33.00.01
M38510/11005SCX
NXP Semiconductors
Check for Price Obsolete 7 mV 100 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY R-CDIP-T14 Not Qualified 76 dB 125 °C -55 °C MIL-PRF-38535 Class S 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP DIP, 14 unknown EAR99 8542.33.00.01
5962L9950401VDA
National Semiconductor Corporation
Check for Price No Obsolete 7 mV 10 nA 4 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO NO YES NO NO 0.1 V/us 32 V MILITARY 1000 40000 NO R-GDFP-F14 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, GLASS-SEALED DFP FL14,.25 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, FL14,.25 14 unknown EAR99 8542.33.00.01
5962R9950402VDX
Texas Instruments
Check for Price Active 4 mV 100 pA 4 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 10 nA YES 30 nA NO NO YES NO NO 0.1 V/us 32 V MILITARY 1000 250000 NO R-CDSO-F14 Not Qualified e0 76 dB 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, METAL-SEALED COFIRED SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm TEXAS INSTRUMENTS INC DFP SOF, 14 compliant EAR99 8542.33.00.01
M38510/11005SCX
Texas Instruments
Check for Price Obsolete 7 mV 100 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP DIP, 14 unknown EAR99 8542.33.00.01
5962R9950401QCX
Texas Instruments
Check for Price Obsolete 7 mV 0.5 V/us 300 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T14 Not Qualified 85 dB 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 14 unknown EAR99 8542.33.00.01
5962R9950401QZX
Texas Instruments
Check for Price Obsolete 7 mV 0.5 V/us 300 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDSO-G14 Not Qualified 85 dB 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.33 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 14 unknown EAR99 8542.33.00.01
5962R9950401VDX
National Semiconductor Corporation
Check for Price Transferred 7 mV 0.5 V/us 10 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDFP-F14 Not Qualified 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, 14 unknown EAR99 8542.33.00.01