Filter Your Search
41 - 50 of 91 results
|
M38510/11401BPX
Microsemi Corporation
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/11401BPX
Linear Technology
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
JM38510/11404BGA
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 3 V/us | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
M38510/11404BGC
Linear Technology
|
Check for Price | No | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
JM38510/11404BGC
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 3 V/us | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
M38510/11404BGA
Linear Technology
|
Check for Price | No | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
M38510/11401SGX
Analog Devices Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
M38510/11401SGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown | |||||||||||||||||||||
|
M38510/11401SGA
Analog Devices Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/11401SGX
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown |