Filter Your Search
1 - 10 of 91 results
|
M38510/11401BGX
Linear Technology
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
M38510/11401BPA
Microsemi Corporation
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/11404SPX
Analog Devices Inc
|
Check for Price | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP | CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-3811401BPX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/11404SGX
Linear Technology
|
Check for Price | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/11401BPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||
|
JM38510/11401BGA
Texas Instruments
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
JM38510/11401BGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||||||||||
|
JM38510/11404BPA
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 3 V/us | 22 V | MILITARY | 25000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
M38510/11404BHA
Linear Technology
|
Check for Price | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | LINEAR TECHNOLOGY CORP | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 |