Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 67 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8771002GA
National Semiconductor Corporation
Check for Price Transferred 500 µV 0.5 V/us 10 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO 32 V MILITARY 1000 25000 O-MBCY-W8 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-5, CAN8,.2 8 compliant EAR99 8542.33.00.01
5962L8771002VPA
Texas Instruments
Check for Price Obsolete 4 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO NO NO NO NO 32 V MILITARY 1000 25000 NO R-GDIP-T8 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 50k Rad(Si) V 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
5962-8771002VPX
Texas Instruments
Check for Price Obsolete 4 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.33.00.01
5962-8771002QXA
National Semiconductor Corporation
Check for Price Transferred 500 µV 0.5 V/us 10 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO 32 V MILITARY 1000 25000 R-CDSO-G10 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 10 CERAMIC, METAL-SEALED COFIRED SOP SOP10,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.34 mm 6.12 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP10,.4 10 compliant EAR99 8542.33.00.01
5962R8771003VGA
National Semiconductor Corporation
Check for Price No Transferred 4 mV 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO NO NO NO NO 32 V MILITARY 1000 25000 NO O-MBCY-W8 Not Qualified 70 dB 1 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 8 METAL DIE CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY DIE, CAN8,.2 8 unknown EAR99 8542.33.00.01
5962R8771002V9A
National Semiconductor Corporation
Check for Price Obsolete 4 mV 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO NO NO NO NO 32 V MILITARY 1000 25000 NO R-XUUC-N Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD 1.27 mm UPPER 2.33 mm 6.12 mm NATIONAL SEMICONDUCTOR CORP SOIC DIE, DIE OR CHIP 10 unknown EAR99 8542.33.00.01
5962-8771002MPX
Texas Instruments
Check for Price Obsolete 4 mV 100 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 85 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.33.00.01
5962-8771002VPA
Texas Instruments
Check for Price Obsolete 4 mV 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.16 mm TEXAS INSTRUMENTS INC DIP DIP, 8 compliant EAR99 8542.33.00.01
5962-8771002PA
National Semiconductor Corporation
Check for Price No Transferred 500 µV 0.5 V/us 10 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO 32 V MILITARY 1000 25000 R-GDIP-T8 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01
5962-8771002PX
National Semiconductor Corporation
Check for Price Transferred 4 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown EAR99 8542.33.00.01