Filter Your Search
21 - 30 of 73 results
|
5962-8853701PA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-8853701PX
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | CERDIP-8 | unknown | |||||||||||||||||
|
5962-8853701PB
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | CERDIP-8 | unknown | |||||||||||||||||
|
5962-8853702GA
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 55 nA | 4.67 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 500000 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
5962-8853702GA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 60 µV | 17 V/us | 55 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-8853701PB
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
5962-8853701PA
Texas Instruments
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 4.67 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 600000 | R-GDIP-T8 | Not Qualified | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
5962-88537022X
Analog Devices Inc
|
Check for Price | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | S-CQCC-N20 | Not Qualified | 119 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-8853701GX
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||||||||||||
|
5962-88537022C
Precision Monolithics Inc
|
Check for Price | Obsolete | 200 µV | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | PRECISION MONOLITHICS INC | CERAMIC, LCC-20 | unknown |