Filter Your Search
31 - 40 of 73 results
|
5962-8853701GX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | 120 dB | 85 °C | -40 °C | MIL-STD-883 | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
5962-8853703GX
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||
|
5962-88537022X
Precision Monolithics Inc
|
Check for Price | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | S-CQCC-N20 | Not Qualified | 119 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PRECISION MONOLITHICS INC | unknown | ||||||||||||
|
5962-8853703GA
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||
|
5962-8853703GC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
5962-8853703GB
Linear Technology
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
5962-88537022X
Micro Power Systems
|
Check for Price | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | S-CQCC-N20 | Not Qualified | 119 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | MICRO POWER SYSTEMS | unknown | ||||||||||||
|
5962-8853701GX
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||
|
5962-8853701GB
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||
|
5962-8853703GX
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown |