Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 73 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8853701GX
Precision Monolithics Inc
Check for Price Obsolete 100 µV 17 V/us 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 63000 O-MBCY-W8 Not Qualified e0 120 dB 85 °C -40 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC METAL CAN, TO-99, 8 PIN unknown
5962-8853701PX
Raytheon Semiconductor
Check for Price Obsolete 100 µV 17 V/us 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 63000 R-GDIP-T8 Not Qualified e0 120 dB 85 °C -40 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RAYTHEON SEMICONDUCTOR CERDIP-8 unknown
5962-8853701PB
Analog Devices Inc
Check for Price No Obsolete 100 µV 17 V/us 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 63000 R-GDIP-T8 Not Qualified e0 120 dB 85 °C -40 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC CERDIP-8 compliant DIP 8 EAR99 8542.33.00.01
5962-88537022C
Precision Monolithics Inc
Check for Price Obsolete 200 µV 95 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY S-CQCC-N20 Not Qualified e0 100 dB 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD QUAD PRECISION MONOLITHICS INC CERAMIC, LCC-20 unknown
5962-88537022X
Analog Devices Inc
Check for Price Obsolete 200 µV 17 V/us 95 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 63000 S-CQCC-N20 Not Qualified 119 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC LCC-20 unknown QLCC 20 EAR99 8542.33.00.01
5962-8853702GA
Analog Devices Inc
Check for Price No Obsolete 60 µV 17 V/us 55 nA 4.67 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V 11 V/us 22 V MILITARY 63000 500000 O-MBCY-W8 Not Qualified e0 106 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99, CAN8,.2 unknown BCY 8 EAR99 8542.33.00.01
5962-8853701GX
Fairchild Semiconductor Corporation
Check for Price Obsolete 100 µV 17 V/us 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 63000 O-MBCY-W8 Not Qualified 120 dB 85 °C -40 °C MIL-STD-883 8 METAL TO-99 ROUND CYLINDRICAL NO WIRE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-99, unknown TO-99 8 EAR99 8542.33.00.01
5962-8853703GX
Raytheon Semiconductor
Check for Price Obsolete 100 µV 17 V/us 80 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 63000 O-MBCY-W8 Not Qualified e0 120 dB 85 °C -40 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM RAYTHEON SEMICONDUCTOR METAL CAN, TO-99, 8 PIN unknown
5962-88537022X
Precision Monolithics Inc
Check for Price Obsolete 200 µV 17 V/us 95 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 63000 S-CQCC-N20 Not Qualified 119 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm PRECISION MONOLITHICS INC unknown
5962-8853702GA
Raytheon Semiconductor
Check for Price Obsolete 60 µV 17 V/us 55 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 63000 O-MBCY-W8 Not Qualified e0 106 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM RAYTHEON SEMICONDUCTOR METAL CAN, 8 PIN unknown