Filter Your Search
21 - 30 of 62 results
|
LF347BN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 13 V/us | 8 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LF347M
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 13 mV | 13 V/us | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | 4000 | R-PDSO-G14 | COMMERCIAL | e3 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | ||||||||||||||||||||||
|
LF347N
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 13 mV | 13 V/us | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T14 | e0 | 100 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||||||||||
|
LF347BN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 mV | 13 V/us | 8 nA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LF347MDC
National Semiconductor Corporation
|
Check for Price | Transferred | 13 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | X-XUUC-N | Not Qualified | 100 dB | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LF347BN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 mV | 13 V/us | 8 nA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LF347N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LF347N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 13 V/us | 8 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LF347DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 13 V/us | 200 pA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LF347DE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 13 mV | 13 V/us | 200 pA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |