Filter Your Search
11 - 20 of 201 results
|
LM108F
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LM108JG/883B
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
M38510/10104SHA
Linear Technology
|
Check for Price | No | No | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | DFP, FL10,.3 | compliant | EAR99 | 8542.33.00.01 | DFP | 10 | |||||||
|
LM108AH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | O-MBCY-W8 | 110 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM108AH-MLS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | 110 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
M38510/10104SCX
Linear Technology
|
Check for Price | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||||||||||||
|
LM108AM/883
National Semiconductor Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-XUUC-N8 | Not Qualified | 110 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 | WAFER | 8 | ||||||||||||||||||||
|
M38510/10104SCA
Linear Technology
|
Check for Price | No | No | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||
|
M38510/10104SGA
Linear Technology
|
Check for Price | No | No | Transferred | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN-8 | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||
|
LM108AW-MLS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-GDFP-F10 | 110 dB | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.33.00.01 |