Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 201 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM108AP
Texas Instruments
Check for Price No Obsolete 500 µV 0.2 V/us 2 nA 600 µA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -20 V 20 V MILITARY 1000 80000 R-PDIP-T8 Not Qualified 96 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01
LM108T
NXP Semiconductors
Check for Price Obsolete 3 mV 3 nA 600 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY O-MBCY-W8 Not Qualified 100 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP BCY , 8 unknown EAR99 8542.33.00.01
LM108AH/883B
Raytheon Semiconductor
Check for Price No Transferred 1 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK NO NO MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown EAR99 8542.33.00.01
LM108AL
AMD
Check for Price Obsolete 1 mV 3 nA 600 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V MILITARY S-CQCC-N20 Not Qualified 110 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ADVANCED MICRO DEVICES INC QLCC LCC-20 20 unknown EAR99 8542.33.00.01
LM108H/883B
AMD
Check for Price No Obsolete 3 mV 3 nA 600 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK NO NO MILITARY O-MBCY-W8 Not Qualified e0 100 dB 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ADVANCED MICRO DEVICES INC TO-99 TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01
LM108AJGB
Rochester Electronics LLC
Check for Price Active OPERATIONAL AMPLIFIER ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
JM38510/10104BGA
Texas Instruments
Check for Price No Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -22 V 0.05 V/us 22 V MILITARY 20000 O-MBCY-W8 Not Qualified 96 dB 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC , CAN8,.2 not_compliant EAR99 8542.33.00.01
LM108ALB
Rochester Electronics LLC
Check for Price Active OPERATIONAL AMPLIFIER ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
JM38510/10104BHA
Texas Instruments
Check for Price No Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -22 V 0.05 V/us 22 V MILITARY 20000 S-GDFP-F10 Not Qualified 96 dB 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 10 CERAMIC, GLASS-SEALED DFP FL10,.3 SQUARE FLATPACK YES FLAT 1.27 mm DUAL 2.032 mm 6.858 mm 6.858 mm TEXAS INSTRUMENTS INC DFP CERAMIC, FP-10 10 not_compliant EAR99 8542.33.00.01
LM108W/883
National Semiconductor Corporation
Check for Price No Obsolete 3 mV 0.3 V/us 3 nA 600 µA 85 dB 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -20 V 20 V MILITARY 1000 25000 R-GDFP-F10 Not Qualified e0 100 dB 125 °C -55 °C MIL-STD-883 10 CERAMIC, GLASS-SEALED DFP FL10,.3 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.3246 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, FL10,.3 10 unknown EAR99 8542.33.00.01