Filter Your Search
21 - 30 of 129 results
|
LM158AJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 100 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM158MD8
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.3 V/us | 300 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | X-XUUC-N | Not Qualified | 80 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM158AJ/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 1 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM158QT
STMicroelectronics
|
$0.5596 | Active | 7 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 0.3 V/us | 32 V | MILITARY | 1100 | 25000 | S-PDSO-N8 | Not Qualified | 60 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 2 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||
|
LM158AH-SMD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM158H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM158AJRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM158H/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 1 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-5, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM158AHRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM158AHRLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 100k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |