Filter Your Search
41 - 50 of 117 results
|
LM224D
Motorola Mobility LLC
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 300 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | OTHER | 1000 | 25000 | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM224NG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 0.6 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | OTHER | 1000 | R-PDIP-T14 | COMMERCIAL | e3 | 85 dB | NOT SPECIFIED | 85 °C | -25 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||
|
LM224J
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 300 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | OTHER | 1000 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -25 °C | 260 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM224DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 300 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | OTHER | 1000 | 25000 | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM224D
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 0.5 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | OTHER | 1200 | R-PDSO-G14 | e4 | 80 dB | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||||
|
LM224AD
Rochester Electronics LLC
|
Check for Price | No | Active | 4 mV | 0.5 V/us | 100 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | OTHER | 1200 | R-PDSO-G14 | e0 | 80 dB | 1 | 85 °C | -25 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||||
|
LM224DR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 0.6 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | OTHER | 1000 | R-PDSO-G14 | COMMERCIAL | e0 | 85 dB | NOT SPECIFIED | 85 °C | -25 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | |||||||||||||||
|
LM224J
Rochester Electronics LLC
|
Check for Price | No | Active | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LM224WPT
STMicroelectronics
|
Check for Price | Active | 5 mV | 0.4 V/us | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | INDUSTRIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | 80 dB | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM224AN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 0.5 V/us | 100 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | OTHER | 1200 | R-PDIP-T14 | e4 | 80 dB | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown |