If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (4)
-
Common-mode Reject Ratio-Min (3)
-
Input Offset Voltage-Max (9)
-
Manufacturer (16)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (5)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 192 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
LM2902DRG4
Texas Instruments
$0.1361
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks Quadruple general-purpose operational amplifier<br />&nbsp;
LM2902D
Texas Instruments
$0.1674
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks LM2902DG4, Quad Operational Amplifier 1.2MHz 5 to 24V, 14-Pin SOIC
LM2902DR
Texas Instruments
$0.1548
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks LM2902DR, Quad Operational Amplifier 1.2... more
LM2902DRG3
Texas Instruments
$0.1322
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks Quadruple general-purpose operational amplifier<br />&nbsp;
LM2902DRE4
Texas Instruments
Check for Price
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week
LM2902N
Texas Instruments
$0.2103
Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e3 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 12 Weeks
LM2902PWR
Texas Instruments
$0.1430
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week Texas Instruments LM2902PWR, Quad Op Amp, 1.2MHz, 5 → 24 V, 14-Pin TSSOP
LM2902PWRG4
Texas Instruments
$0.1384
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM2902DR2G
ON Semiconductor
$0.1857
Yes Yes Active 7 mV 0.6 V/us 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES -16 V 5/30 V 16 V INDUSTRIAL 1 MHz 15000 R-PDSO-G14 Not Qualified e3 70 dB 1 105 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week Operational Amplifier Quad 3-32V SOIC14 ... more 751A-03
LM2902PW
Texas Instruments
$0.1710
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week
LM2902PWRG3
Texas Instruments
$0.1335
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks Quadruple general-purpose operational amplifier<br />
LM2902NSR
Texas Instruments
$0.1782
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple general-purpose operational amplifier<br />&nbsp;
LM2902DTBR2G
ON Semiconductor
$0.2849
Yes Yes Active 7 mV 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES -16 V 5/30 V 16 V INDUSTRIAL 15000 R-PDSO-G14 Not Qualified e4 70 dB 1 105 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week 948G-01
LM2902DTBG
ON Semiconductor
$0.3001
Yes Yes Active 7 mV 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES -16 V 5/30 V 16 V INDUSTRIAL 15000 R-PDSO-G14 Not Qualified e4 70 dB 1 105 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week 948G-01
LM2902NE4
Texas Instruments
$0.1591
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e4 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01
LM2902PT
STMicroelectronics
$0.1713
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V AUTOMOTIVE 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 12 Weeks LM2902PT, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin TSSOP
LM2902YDT
STMicroelectronics
$0.2272
Active 9 mV 0.4 V/us 300 nA 3 mA 60 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 40 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V AUTOMOTIVE 1.3 MHz 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 3 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 10 Weeks LM2902YDT, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin SO
LM2902YPT
STMicroelectronics
$0.2258
Active 9 mV 0.4 V/us 300 nA 3 mA 60 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 40 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V AUTOMOTIVE 1.3 MHz 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 14 Weeks
LM2902D
STMicroelectronics
$0.0865
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V AUTOMOTIVE 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 25 Weeks
LM2902DT
STMicroelectronics
$0.1398
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V AUTOMOTIVE 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 6 Weeks LM2902DT, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin SO

Add to list:
Create New List