If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (4)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (6)
-
Manufacturer (16)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (1)
Slew Rate-Nom (4)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 127 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
LM308AT
NXP Semiconductors
Check for Price
Obsolete 750 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 110 dB 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP BCY , 8 unknown EAR99 8542.33.00.01
LM308T
Philips Semiconductors
Check for Price
Obsolete 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM308AT
Signetics
Check for Price
Obsolete 750 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 110 dB 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM308T
Signetics
Check for Price
Obsolete 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM308AT
Philips Semiconductors
Check for Price
Obsolete 750 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 110 dB 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM308T
NXP Semiconductors
Check for Price
Obsolete 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP BCY , 8 unknown EAR99 8542.33.00.01
LM308AD
AMD
Check for Price
No Obsolete 730 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK NO NO YES YES +-5/+-20 V NO NO COMMERCIAL NO R-CDIP-T8 Not Qualified e0 110 dB 70 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.779 mm ADVANCED MICRO DEVICES INC DIP HERMETIC SEALED, DIP-8 8 unknown EAR99 8542.33.00.01
LM308AN
Motorola Mobility LLC
Check for Price
Transferred 730 µV 10 nA 800 µA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO YES YES -18 V +-5/+-20 V NO NO 18 V COMMERCIAL 1 MHz 60000 NO R-PDIP-T8 Not Qualified e0 110 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
LM308AN
Philips Semiconductors
Check for Price
Obsolete 750 µV 10 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V R-PDIP-T8 Not Qualified 110 dB 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM308AN
Signetics
Check for Price
Obsolete 750 µV 10 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V R-PDIP-T8 Not Qualified 110 dB 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP unknown EAR99 8542.33.00.01
LM308AN
NXP Semiconductors
Check for Price
Obsolete 750 µV 10 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V R-PDIP-T8 Not Qualified 110 dB 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP DIP , 8 unknown EAR99 8542.33.00.01
LM308AP
Texas Instruments
Check for Price
No Obsolete 500 µV 0.2 V/us 7 nA 800 µA 96 dB 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO YES YES -18 V +-5/+-20 V NO NO 18 V COMMERCIAL 1 MHz 80000 NO R-PDIP-T8 Not Qualified 96 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP 8 not_compliant EAR99 8542.33.00.01
LM308AN8
Linear Technology
Check for Price
No No Transferred 500 µV 0.1 V/us 7 nA 800 µA 96 dB 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO YES YES -18 V +-5/+-20 V NO NO 18 V COMMERCIAL 80000 NO R-PDIP-T8 Not Qualified e0 110 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01
LM308AN8#PBF
Analog Devices Inc
Check for Price
Yes Obsolete 500 µV 0.1 V/us 7 nA 96 dB 1 OPERATIONAL AMPLIFIER BIPOLAR -18 V 18 V COMMERCIAL 80000 R-PDIP-T8 Not Qualified e3 110 dB 70 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm ANALOG DEVICES INC PLASTIC, DIP-8 compliant EAR99 8542.33.00.01
LM308AN8#PBF
Linear Technology
Check for Price
Yes Yes Transferred 500 µV 0.1 V/us 7 nA 800 µA 96 dB 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO YES YES -18 V +-5/+-20 V NO NO 18 V COMMERCIAL 80000 NO R-PDIP-T8 Not Qualified e3 110 dB 70 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01
LM308AN8
Analog Devices Inc
Check for Price
No Obsolete 500 µV 0.1 V/us 7 nA 96 dB 1 OPERATIONAL AMPLIFIER BIPOLAR -18 V 18 V COMMERCIAL 80000 R-PDIP-T8 Not Qualified e0 110 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm ANALOG DEVICES INC PLASTIC, DIP-8 unknown EAR99 8542.33.00.01
LM308AM
National Semiconductor Corporation
Check for Price
No Obsolete 730 µV 0.3 V/us 10 nA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK NO NO YES YES -18 V +-5/+-20 V NO NO 18 V COMMERCIAL 1 MHz 60000 NO R-PDSO-G8 Not Qualified e0 110 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP-8 8 unknown EAR99 8542.33.00.01
LM308AMX
Texas Instruments
Check for Price
Obsolete 730 µV 0.3 V/us 10 nA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz 60000 R-PDSO-G8 Not Qualified 110 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown EAR99 8542.33.00.01
LM308H/NOPB
Texas Instruments
Check for Price
Yes Yes Obsolete 10 mV 0.3 V/us 10 nA 800 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO -18 V +-5/+-20 V 18 V COMMERCIAL 1 MHz 15000 O-MBCY-W8 Not Qualified e1 100 dB 1 70 °C 260 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-5 TO-5, CAN8,.2 8 compliant EAR99 8542.33.00.01
LM308H
STMicroelectronics
Check for Price
No No Obsolete 10 mV 0.15 V/us 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 4 nA NO NO -22 V +-5/+-20 V 22 V COMMERCIAL 800 kHz 50000 O-MBCY-W8 Not Qualified e0 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM STMICROELECTRONICS TO-99 METAL CAN, TO-99, 8 PIN 8 not_compliant EAR99 8542.33.00.01

Add to list:
Create New List