Filter Your Search
21 - 30 of 129 results
|
LM308AMX
National Semiconductor Corporation
|
Check for Price | Obsolete | 730 µV | 0.3 V/us | 10 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | 60000 | R-PDSO-G8 | Not Qualified | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | unknown | |||||||||||||||||||||||||
|
LM308AMX
Texas Instruments
|
Check for Price | Obsolete | 730 µV | 0.3 V/us | 10 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | 60000 | R-PDSO-G8 | Not Qualified | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
LM308AP
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 0.2 V/us | 7 nA | 800 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | YES | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 80000 | NO | R-PDIP-T8 | Not Qualified | 96 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LM308HB
AMD
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | 100 dB | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | TO-99, | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||||||||||||||||||||||||
|
LM308AM
Texas Instruments
|
Check for Price | Obsolete | 730 µV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | |||||||||||||||||||||||||
|
LM308MX
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 0.3 V/us | 10 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G8 | Not Qualified | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM308AN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 0.1 V/us | 7 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | COMMERCIAL | 80000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM308H/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 0.3 V/us | 10 nA | 800 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||||||
|
LM308AH
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | O-MBCY-W8 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | METAL CAN, 8 PIN | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | BCY | 8 | |||||||||||||||||||||||||||||
|
LM308M
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |