If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (5)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (4)
-
Manufacturer (20)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (2)
-
Slew Rate-Nom (5)
-
Subcategory (2)
Supply Current-Max (5)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 232 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
LM324D
Texas Instruments
$0.1469
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324DRG3
Texas Instruments
$0.1386
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week QUADRUPLE OPERATIONAL AMPLIFIERS
LM324DRG4
Texas Instruments
$0.1273
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
LM324DR
Texas Instruments
$0.1485
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week QUADRUPLE OPERATIONAL AMPLIFIERS
LM324PWR
Texas Instruments
$0.1413
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week
LM324PW
Texas Instruments
$0.1750
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
LM324PWRG3
Texas Instruments
$0.1270
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week QUADRUPLE OPERATIONAL AMPLIFIERS
LM324PWRG4
Texas Instruments
$0.1329
Yes Yes Active 9 mV 0.5 V/us 250 nA 300 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324DE4
Texas Instruments
Check for Price
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324DRE4
Texas Instruments
Check for Price
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324N
Texas Instruments
$0.1695
Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e3 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 12 Weeks OP Amp Quad GP 16V/32V 14-Pin PDIP Texas... more
LM324DTBR2G
ON Semiconductor
$0.2937
Yes Yes Active 7 mV 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES -16 V 5/30 V 16 V COMMERCIAL 15000 R-PDSO-G14 Not Qualified e4 70 dB 1 70 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 7 Weeks ON SEMICONDUCTOR - LM324DTBR2G - OP-AMP, QUAD, 1MHZ, 0.6V/US, TSSOP-14 948G-01
LM324NSR
Texas Instruments
$0.1788
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
LM324NE3
Texas Instruments
$0.1787
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e3 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
LM324NE4
Texas Instruments
$0.2611
Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e4 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
LM324D
STMicroelectronics
$0.0862
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 25 Weeks LM324D, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin SO
LM324DT
STMicroelectronics
$0.2702
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 6 Weeks LM324DT, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin SO
LM324PT
STMicroelectronics
$0.1436
Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES +-1.5/+-15/3/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 12 Weeks LM324PT, Quad Operational Amplifier 1.3MHz 5 to 28V, 14-Pin TSSOP
LM324DG4
Texas Instruments
Check for Price
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week
LM324PWRE4
Texas Instruments
Check for Price
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks Operational Amplifiers - Op Amps Quad General-Purpose Op Amp

Add to list:
Create New List