Filter Your Search
11 - 20 of 239 results
|
LM324MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM324F-GE2
ROHM Semiconductor
|
$0.4630 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | 36 V | INDUSTRIAL | 800 | R-PDSO-G14 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.33.00.01 | 2017-12-19 | ROHM Semiconductor | ||||||||||||||||||||||||||
|
LM324FVJ-E2
ROHM Semiconductor
|
$0.2706 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | 36 V | INDUSTRIAL | 800 | R-PDSO-G14 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | 2016-08-03 | ROHM Semiconductor | |||||||||||||||||||||||||||
|
LM324M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM324AM/NOPB
National Semiconductor Corporation
|
$0.4991 | Yes | Transferred | 5 mV | 200 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM324MT/NOPB
National Semiconductor Corporation
|
$0.7187 | Yes | Transferred | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM324ZS14G/TR
SG Micro Corp
|
$0.3357 | Yes | Contact Manufacturer | 6.6 mV | 0.35 V/us | 1.4 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 32 V | 1100 | 31622.7766 | NO | R-PDSO-G14 | 118 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.63 mm | SG MICRO CORP | SOIC-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM324ADR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 0.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | |||||||||||||||||||||||||
|
LM324NSR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 mV | 0.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | unknown | |||||||||||||||||||||||||
|
LM324DTB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | R-PDSO-G14 | COMMERCIAL | e4 | 70 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown |