Filter Your Search
41 - 50 of 237 results
|
LM324KANSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 0.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | unknown | |||||||||||||||||||||||||
|
LM324KNSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 0.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | unknown | |||||||||||||||||||||||||
|
LM324DR2
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 7 mV | 0.6 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | R-PDSO-G14 | COMMERCIAL | e0 | 70 dB | NOT SPECIFIED | 70 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | |||||||||||||||||||||||
|
LM324NG
onsemi
|
$0.4125 | Yes | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | compliant | 646-06 | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
LM324D
Texas Instruments
|
$0.2338 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | TSSOP14,.25 | RECTANGULAR | SMALL OUT LINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||
|
LM324-S14-R
Unisonic Technologies Co Ltd
|
Check for Price | No | No | Active | 7 mV | 250 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 20 V | OTHER | 25000 | NO | R-PDSO-G14 | Not Qualified | e0 | 75 dB | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.94 mm | 3.95 mm | 8.55 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM324DRG3
Texas Instruments
|
$0.1598 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | TSSOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||
|
LM324DRG4
Texas Instruments
|
$0.1498 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | DIP14,.3 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||
|
LM324PWRG3
Texas Instruments
|
$0.1459 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||
|
LM324PW
Texas Instruments
|
$0.3856 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 |