If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (2)
-
Manufacturer (4)
Number of Functions (1)
Slew Rate-Nom (3)
-
Subcategory (1)
Supply Current-Max (1)
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 34 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
LM324AD
Texas Instruments
$0.1651
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week
LM324ADR
Texas Instruments
$0.1391
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week LM324ADR, Quad Operational Amplifier 1.2MHz 5 to 28V, 14-Pin SOIC
LM324ADRG4
Texas Instruments
$0.2159
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple improved offset operational amplifier
LM324APW
Texas Instruments
$0.1890
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks Texas Instruments LM324APW, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin TSSOP
LM324APWR
Texas Instruments
$0.1329
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks Quadruple improved offset operational amplifier
LM324APT
STMicroelectronics
$0.0847
Yes Active 5 mV 0.4 V/us 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES 5/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 225 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 12 Weeks Operational Amplifiers - Op Amps Quad Low Power
LM324APWRG4
Texas Instruments
$0.1304
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324ADRE4
Texas Instruments
Check for Price
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324ADE4
Texas Instruments
Check for Price
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 6 Weeks
LM324ANSR
Texas Instruments
$0.1924
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers - Op Amps Quad GP Op Amp
LM324AN
Texas Instruments
$0.2077
Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDIP-T14 Not Qualified e4 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 1 Week Quadruple improved offset operational amplifier
LM324ANSRG4
Texas Instruments
Check for Price
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM324ADTBG
ON Semiconductor
$0.1642
Yes Yes Active 3 mV 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -16 V 5/30 V 16 V COMMERCIAL 15000 R-PDSO-G14 Not Qualified e4 70 dB 1 70 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week LM324ADTBG, 14-Pin, TSSOP 948G-01
LM324AD
STMicroelectronics
$0.4397
Yes Active 5 mV 0.4 V/us 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES 5/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01 25 Weeks
LM324ADT
STMicroelectronics
$0.2277
Yes Active 5 mV 0.4 V/us 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES 5/30 V 32 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP-14 14 compliant EAR99 8542.33.00.01 10 Weeks
LM324ADTBR2G
ON Semiconductor
$0.3141
Yes Yes Active 3 mV 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -16 V 5/30 V 16 V COMMERCIAL 15000 R-PDSO-G14 Not Qualified e4 70 dB 1 70 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp 948G-01
LM324ADR2G
ON Semiconductor
$0.2766
Yes Yes Active 3 mV 0.6 V/us 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -16 V 5/30 V 16 V COMMERCIAL 1 MHz 15000 R-PDSO-G14 Not Qualified e3 70 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week LM324ADR2G, Quad Operational Amplifier D... more 751A-03
LM324ADBR
Texas Instruments
$0.2323
Yes Yes Active 5 mV 0.5 V/us 100 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP-14 14 compliant EAR99 8542.33.00.01 1 Week
LM324AWPT
STMicroelectronics
$0.1690
Active 5 mV 0.4 V/us 200 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 20 nA NO NO YES NO 32 V COMMERCIAL 1.3 MHz 50000 NO R-PDSO-G14 80 dB 70 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP, TSSOP14,.25 compliant EAR99 8542.33.00.01 12 Weeks
LM324AM
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred 5 mV 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES +-1.5/+-16/3/32 V 32 V COMMERCIAL 15000 R-PDSO-G14 Not Qualified e3 85 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOP SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP

Add to list:
Create New List