If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (3)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (11)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (2)
Supply Current-Max (4)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 79 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
LM348D
Texas Instruments
$0.2820
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks LM348DG4, Quad Operational Amplifier 1MHz, 14-Pin SOIC
LM348DR
Texas Instruments
$0.1612
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week Quad General-Purpose Operational Amplifier
LM348DG4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week
LM348N
Texas Instruments
$0.2890
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDIP-T14 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.33.00.01 1 Week Quad General-Purpose Operational Amplifier
LM348NSR
Texas Instruments
$0.2265
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM348D
STMicroelectronics
Check for Price
Yes Yes Active 6 mV 0.5 V/us 300 nA 4.8 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V +-15 V 0.25 V/us 22 V COMMERCIAL 1.3 MHz 25000 R-PDSO-G14 Not Qualified e4 110 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC PLASTIC, MICRO, SOP-14 14 compliant EAR99 8542.33.00.01 16 Weeks
LM348M
National Semiconductor Corporation
Check for Price
No Transferred 6 mV 0.5 V/us 200 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 25000 R-PDSO-G14 Not Qualified e0 90 dB 1 70 °C 235 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01
LM348N
National Semiconductor Corporation
Check for Price
No Transferred 6 mV 0.5 V/us 200 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 25000 R-PDIP-T14 Not Qualified e0 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP PLASTIC, DIP-14 14 not_compliant EAR99 8542.33.00.01
LM348DRE4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks
LM348DE4
Texas Instruments
Check for Price
Yes Yes Obsolete 7.5 mV 0.5 V/us 400 nA 4.5 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 15000 R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 unknown EAR99 8542.33.00.01
LM348DR2
ON Semiconductor
Check for Price
No No Obsolete 7.5 mV 0.5 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC PLASTIC, SO-14 14 not_compliant EAR99 8542.33.00.01
LM348M
Fairchild Semiconductor Corporation
Check for Price
No Obsolete 7.5 mV 0.5 V/us 400 nA 4.5 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 15000 R-PDSO-G14 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-14 14 unknown EAR99 8542.33.00.01
LM348DRG4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 0.5 V/us 200 nA 1.125 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week
LM348D
ON Semiconductor
Check for Price
No No Obsolete 7.5 mV 0.5 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC PLASTIC, SO-14 14 not_compliant EAR99 8542.33.00.01
LM348DE4
Rochester Electronics LLC
Check for Price
Contact Manufacturer 7.5 mV 0.5 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 90 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC GREEN, PLASTIC, MS-012AB, SOIC-14 unknown EAR99 8542.33.00.01
LM348MX/NOPB
Rochester Electronics LLC
Check for Price
No Contact Manufacturer 6 mV 0.5 V/us 200 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SO-14 14 unknown EAR99 8542.33.00.01
LM348MX/NOPB
National Semiconductor Corporation
Check for Price
Yes Transferred 6 mV 0.5 V/us 200 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 25000 R-PDSO-G14 Not Qualified e3 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01
LM348MX
National Semiconductor Corporation
Check for Price
No Transferred 6 mV 0.5 V/us 200 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 25000 R-PDSO-G14 Not Qualified e0 90 dB 1 70 °C 235 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01
LM348D
Rochester Electronics LLC
Check for Price
No Contact Manufacturer 7.5 mV 0.5 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 e0 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SO-14 14 unknown
LM348DR2
Rochester Electronics LLC
Check for Price
Yes No Contact Manufacturer 7.5 mV 0.5 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SO-14 14 unknown EAR99 8542.33.00.01

Add to list:
Create New List