Filter Your Search
21 - 30 of 245 results
|
LM358FVJ-E2
ROHM Semiconductor
|
$0.2062 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 36 V | INDUSTRIAL | 800 | S-PDSO-G8 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2016-02-19 | ROHM Semiconductor | ||||||||||||||||||||||||||
|
LM358FVM-GTR
ROHM Semiconductor
|
$0.3077 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 1.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | YES | NO | 36 V | INDUSTRIAL | 800 | 25000 | NO | R-PDSO-G8 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | 2016-02-19 | ROHM Semiconductor | ||||||||||||
|
LM358N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | ||||||||||||||||||
|
LM358AN/NOPB
National Semiconductor Corporation
|
$0.7794 | Yes | Transferred | 5 mV | 0.1 V/us | 200 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||
|
LM358M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | |||||||||||||||||||||
|
LM358A-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 7 mV | 0.5 V/us | 1 nA | 500 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 30 V | VOLTAGE-FEEDBACK | 500 pA | YES | NO | NO | NO | NO | NO | 40 V | 900 | 56234.13251 | NO | R-PDSO-G8 | 120 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 3PEAK INC | SOP-8 | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | |||||||||||||||||
|
LM358ZS8G/TR
SG Micro Corp
|
$0.2005 | Contact Manufacturer | 6.6 mV | 0.35 V/us | 800 µA | 82 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 32 V | 1100 | 39810.71705 | NO | R-PDSO-G8 | 118 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM358NG
onsemi
|
$0.2573 | Yes | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 8 LEAD PDIP | 8 | 626-05 | ||||||||
|
LM358DG
onsemi
|
$0.1962 | Yes | Obsolete | 9 mV | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | |||||||
|
LM358F
KEC
|
Check for Price | Active | 7 mV | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.83 mm | 3.94 mm | 4.85 mm | KEC CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |