Filter Your Search
1 - 10 of 127 results
|
LM741CN/NOPB
Texas Instruments
|
$0.5203 | Yes | Yes | Active | 3 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 210 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM741CN/NOPB
National Semiconductor Corporation
|
$0.5672 | Yes | Transferred | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM741H/NOPB
National Semiconductor Corporation
|
$5.6520 | Yes | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | ROHS COMPLIANT, METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM741CH/NOPB
National Semiconductor Corporation
|
$5.6520 | Yes | Transferred | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | O-MBCY-W8 | Not Qualified | e1 | 90 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM741CN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7.5 mV | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM741CM
Rochester Electronics LLC
|
Check for Price | No | Active | 7.5 mV | 0.5 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM741CMWC
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 0.5 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | 1000 | X-XUUC-N | 90 dB | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LM741CMDC
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 0.5 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | 1000 | X-XUUC-N | 90 dB | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LM741AJ-14
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM741CJ-14
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 |