Filter Your Search
41 - 50 of 127 results
|
LM741EHC
National Semiconductor Corporation
|
Check for Price | Transferred | 3 mV | 700 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1500 | O-MBCY-W8 | Not Qualified | 95 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM741WG/883X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 mV | 0.2 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | R-GDSO-G10 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM741J/883C
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
JM38510/10101BGX
National Semiconductor Corporation
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM741HM883B
AMD
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM741H/883
Intersil Corporation
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM741H/883
Harris Semiconductor
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM741CN
Harris Semiconductor
|
Check for Price | No | Transferred | 7.5 mV | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM741N
Harris Semiconductor
|
Check for Price | No | Transferred | 6 mV | 500 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM741CN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |