Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 74 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMV324IDRG4
Texas Instruments
$0.2174 Yes Yes Active 7 mV 1 V/us 250 nA 832 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMV324IDR
Texas Instruments
$0.2300 Yes Yes Active 7 mV 1 V/us 250 nA 832 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMV324IPWR
Texas Instruments
$0.2690 Yes Yes Active 7 mV 1 V/us 250 nA 832 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMV324IPT
STMicroelectronics
$0.2749 Yes Active 6 mV 0.45 V/us 95 nA 1 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 63 nA NO 25 nA NO NO NO NO NO 7 V AUTOMOTIVE 1300 7079.457 YES R-PDSO-G14 Not Qualified e4 95 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LMV324DR2G
onsemi
$0.3003 Yes Active 9 mV 1 V/us 680 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.33.00.01 onsemi 751A-03
LMV324TSG-13
Diodes Incorporated
$0.3147 Yes Yes Active 9 mV 1 V/us 500 nA 1.1 mA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01
LMV324IDT
STMicroelectronics
$0.3458 Yes Active 6 mV 0.45 V/us 95 nA 1 mA 4 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 63 nA YES NO NO YES NO NO 7 V AUTOMOTIVE 1300 3160 NO R-PDSO-G14 Not Qualified e3 95 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LMV324BG-13
Diodes Incorporated
$0.3471 Yes Yes Active 9 mV 1 V/us 500 nA 1.1 mA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.73 mm 3.895 mm 8.635 mm DIODES INC SOIC GREEN, SOP-14 14 compliant EAR99 8542.33.00.01
LMV324DTBR2G
onsemi
$0.3722 Yes Active 9 mV 1 V/us 680 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant EAR99 8542.33.00.01 onsemi 948G
LMV324IPWRG4
Texas Instruments
$0.4281 Yes Yes Active 7 mV 1 V/us 250 nA 832 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments