Filter Your Search
11 - 20 of 122 results
|
LT1013ACN8#PBF
Analog Devices Inc
|
$8.6193 | No | Yes | Active | 240 µV | 0.4 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
LT1013DS8#PBF
Linear Technology
|
$1.8426 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.895 mm | 4.903 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||
|
LT1013IS8#PBF
Linear Technology
|
$3.6389 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | INDUSTRIAL | 500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 113 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.895 mm | 4.903 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||
|
LT1013CN8#PBF
Linear Technology
|
$1.8574 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||
|
LT1013DS8#TRPBF
Linear Technology
|
$2.7056 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.895 mm | 4.903 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||
|
LT1013IN8#PBF
Linear Technology
|
$3.1195 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | INDUSTRIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||
|
LT1013DN8#PBF
Linear Technology
|
$1.6993 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||
|
LT1013ACN8#PBF
Linear Technology
|
$3.1079 | Yes | Transferred | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||
|
LT1013CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LT1013IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 113 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 |