Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 122 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LT1013CDR
Texas Instruments
$1.0751 Yes Yes Active 300 µV 0.4 V/us 38 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO YES YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 700 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
LT1013CDE4
Texas Instruments
$1.5620 Yes Obsolete 400 µV 0.4 V/us 38 nA 1.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 1000 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
LT1013CD
Texas Instruments
$1.6173 Yes Yes Active 300 µV 0.4 V/us 38 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO YES YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 700 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LT1013DN8#PBF
Linear Technology
$1.6993 Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDIP-T8 Not Qualified e3 113 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP-8 8 compliant EAR99 8542.33.00.01 N
LT1013DS8#PBF
Linear Technology
$1.8426 Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDSO-G8 Not Qualified e3 113 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.903 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 compliant EAR99 8542.33.00.01 S8
LT1013CN8#PBF
Linear Technology
$1.8574 Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDIP-T8 Not Qualified e3 113 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP-8 8 compliant EAR99 8542.33.00.01 N
LT1013CP
Texas Instruments
$2.2301 Yes Yes Active 300 µV 0.4 V/us 38 nA 1.1 mA 94 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO YES YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 700 500000 NO R-PDIP-T8 Not Qualified e4 114 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LT1013DS8#TRPBF
Linear Technology
$2.7056 Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDSO-G8 Not Qualified e3 113 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.903 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 S8
LT1013ACN8#PBF
Linear Technology
$3.1079 Yes Transferred 240 µV 0.4 V/us 25 nA 1.1 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES YES YES -22 V 0.2 V/us 22 V COMMERCIAL 800000 R-PDIP-T8 Not Qualified e3 116 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP SOP-8 8 compliant EAR99 8542.33.00.01 N
LT1013IN8#PBF
Linear Technology
$3.1195 Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V NO NO 0.2 V/us 22 V INDUSTRIAL 500000 NO R-PDIP-T8 Not Qualified e3 113 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP-8 8 compliant EAR99 8542.33.00.01 N