If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (2)
-
Manufacturer (1)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (1)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-

1 - 17 of 17 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
LT1013DD
Texas Instruments
$1.3261
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week LT1013DDG4, Dual Operational Amplifier 5 to 28V, 8-Pin SOIC
LT1013DDR
Texas Instruments
$1.3463
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week LT1013DDRG4, Dual Operational Amplifier 5 to 28V, 8-Pin SOIC
LT1013DIDR
Texas Instruments
$1.2796
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks Low Power, 4V-44V wide supply range, Single operational amplifier
LT1013DID
Texas Instruments
$1.4963
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DIP
Texas Instruments
$2.3326
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDIP-T8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks Low Power, 4V-44V wide supply range, Single operational amplifier
LT1013DIDRE4
Texas Instruments
Check for Price
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DP
Texas Instruments
$2.3262
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDIP-T8 Not Qualified e4 114 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week Low Power, 4V-44V wide supply range, Single operational amplifier
LT1013DMDG4
Texas Instruments
$1.3570
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V MILITARY 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 12 Weeks
LT1013DMD
Texas Instruments
$1.4307
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V MILITARY 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DDG4
Texas Instruments
$1.7254
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DDE4
Texas Instruments
$1.5620
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DIDG4
Texas Instruments
$1.5620
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DIPE4
Texas Instruments
Check for Price
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 kHz 500000 NO R-PDIP-T8 Not Qualified e4 114 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DIDRG4
Texas Instruments
Check for Price
Yes Obsolete 1 mV 0.4 V/us 38 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 1 MHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01
LT1013DIDE4
Texas Instruments
$1.5620
Yes Obsolete 1 mV 0.4 V/us 38 nA 1.2 mA 94 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 1 MHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01
LT1013DDRE4
Texas Instruments
Check for Price
Yes Yes Active 800 µV 0.4 V/us 30 nA 1.1 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 2 nA NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 700 kHz 500000 NO R-PDSO-G8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LT1013DPE4
Texas Instruments
Check for Price
Yes Yes Obsolete 1 mV 0.4 V/us 38 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 1 MHz 500000 NO R-PDIP-T8 Not Qualified e4 114 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week

Add to list:
Create New List