Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 117 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LT6200CS8-5#PBF
Linear Technology
$1.3045 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V COMMERCIAL 800000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT6200CS8-10#PBF
Linear Technology
$1.6830 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V COMMERCIAL 1600000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT6200IS8-10#PBF
Linear Technology
$1.6997 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V INDUSTRIAL 1600000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT6200CS8#PBF
Linear Technology
$1.8951 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V COMMERCIAL 165000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT6200CS6-10#TRMPBF
Linear Technology
$1.9700 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V COMMERCIAL 1600000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01
LT6200CS6-5#TRMPBF
Linear Technology
$2.0755 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V COMMERCIAL 800000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01
LT6200IS8-5#PBF
Linear Technology
$2.1930 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V INDUSTRIAL 800000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT6200IS6-5#TRMPBF
Linear Technology
$2.2644 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V INDUSTRIAL 800000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01
LT6200IS6-10#TRMPBF
Linear Technology
$2.2644 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 29 V/us 6.3 V INDUSTRIAL 1600000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01
LT6200IS8#PBF
Linear Technology
$2.5327 Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V INDUSTRIAL 165000 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01